
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
14-day return policy included
Highlights & Details
Schneider Electric LC1D09B7 Auxiliary Contact
- TeSys D contactor, 3 pole (3 NO contact)
- For motor control applications up to 9 A/690 V AC-3/3e (4 kW at 400 V)
- 24-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D09B7
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
24 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
9 A
- Current load
9 A
440 W
- Connection
Power Rail
- Max. temperature
60 °C
- Width
45 mm
- Height
77 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 77 x 86 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978610 Schneider Electric LC1D09B7 Electrical contactor 3 makers 440 W 24 V AC 9 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978610 Schneider Electric LC1D09B7 Electrical contactor 3 makers 440 W 24 V AC 9 A 1 pc(s)
Description
TeSys D contactor, 3-pole (3 NO contact) for motor control applications up to 9 A/690 V AC-3/3e (4 kW at 400 V). It has a 24 V 50/60 Hz AC coil, integrated 1 NO contact + 1 NC auxiliary contacts (certified NC mirror) and connection via screw terminals. For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers high reliability and long life for demanding applications.
This text is machine translated.
This text is machine translated.





