
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D09E7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
48 V AC
- Control voltage (max.)
48 V AC
- Control voltage range
48 - 48 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
9 A
4 kW
- Features
+ auxiliary contact
- Connection
Screw terminal
- Max. temperature
60 °C
- Width
45 mm
- Height
77 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 77 x 86 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978615 Schneider Electric LC1D09E7 Electrical contactor 3 makers 4 kW + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978615 Schneider Electric LC1D09E7 Electrical contactor 3 makers 4 kW + auxiliary contact Piece 1 pc(s)
Description
Schneider Electric LC1D09E7
This text is machine translated.
This text is machine translated.





