There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical contactor
LC1D09Y7
3-pin
3 makers
690 V AC
690 V AC (max)
400 V AC
9 A
4 kW
Spring-loaded terminal
45 mm
77 mm
86 mm
(W x H x D) 45 x 77 x 86 mm
1 pc(s)
FALSE
4 kW
3
0
1
1
9 A
25 A
Screw connection
AC
6 A
2.2 kW
yes
Datasheet 2923354 Schneider Electric LC1D09Y7 Electrical contactor 3 makers 4 kW 1 pc(s)
Datasheet 2923354 Schneider Electric LC1D09Y7 Electrical contactor 3 makers 4 kW 1 pc(s)
User & Safety Instructions 2923354 Schneider Electric LC1D09Y7 Electrical contactor 3 makers 4 kW 1 pc(s)
Information 2923354 Schneider Electric LC1D09Y7 Electrical contactor 3 makers 4 kW 1 pc(s)
Information 2923354 Schneider Electric LC1D09Y7 Electrical contactor 3 makers 4 kW 1 pc(s)
Information 2923354 Schneider Electric LC1D09Y7 Electrical contactor 3 makers 4 kW 1 pc(s)