
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Highlights & Details
Contactor LC1D 3p, +1S+1Ö, 5.5 kW, 12 A, 400 V AC3, COIL 110 V AC, SNAP-IN
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D12AF7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Permanent current (max.)
12 A
- Connection
Snap-in
- Width
45 mm
- Height
107 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 107 x 86 mm
- Content
1 pc(s)
45 mm
107 mm
86 mm
FALSE
5.5 kW
3
0
1
1
12 A
25 A
110-110 V
110-110 V
Other
440-440 V
440-440 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412661 Schneider Electric LC1D12AF7 Electrical contactor 3 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412661 Schneider Electric LC1D12AF7 Electrical contactor 3 makers Piece 1 pc(s)
Description
Power protection TeSys DECA. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO contact + 1 NC contact, rated operating power at AC-3, 400 V 5.5 kW, rated operating current Ie at AC-3, 400 V 12 A, coil 110 V AC. Dimensions (WxHxD) 45x107x86 mm, weight 0.32 kg. CATEGORY AC-3, AC-1, AC-4. Without integrated circuit module. Fast, safe and maintenance-free power connection with SNAP IN THE connection terminal. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts. With the Snap IN spring clamp a conductor can be connected in just one second. This is a time saving of 96 percent compared to about 30 seconds for screw connections. Also, as compared to spring terminals and push-in systems, the wiring with SNAP IN is up to 88 percent faster
This text is machine translated.
This text is machine translated.











