
Number
Highlights & Details
Contactor LC1D 3p, +1S+1Ö, 5.5 kW, 12 A, 400 V AC3, COIL 110 V DC, SNAP-IN
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Product type
Electrical contactor
- Type
LC1D12AFD
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
110 V DC
- Control voltage range
110 V DC (max)
- Permanent current (max.)
12 A
5.5 kW
- Features
+ protection diode
- Connection
Snap-in
- Width
45 mm
- Height
107 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 107 x 95 mm
- Content
1 pc(s)
45 mm
107 mm
86 mm
FALSE
5.5 kW
3
0
1
1
12 A
25 A
110-110 V
Other
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3412533 Schneider Electric LC1D12AFD Electrical contactor 3 makers 5.5 kW + protection diode 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412533 Schneider Electric LC1D12AFD Electrical contactor 3 makers 5.5 kW + protection diode 1 pc(s)
Description
This text is machine translated.











