
Number
Total (€ 70.58 / piece)
€ 70.58
plus VAT.
14-day return policy included
Highlights & Details
Contactor LC1D 3p, +1S+1Ö, 7.5 kW, 18 A, 400 V AC3, Coil 24 V DC low power consumption, snap-IN
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D18ABL
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
32 A
- Features
+ diode
- Connection
Snap-in
IP20
- Width
45 mm
- Height
110 mm
- Depth
101 mm
- Dim
(W x H x D) 45 x 110 x 101 mm
- Content
1 pc(s)
45 mm
110 mm
101 mm
FALSE
7.5 kW
3
0
1
1
18 A
32 A
24-24 V
Other
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412608 Schneider Electric LC1D18ABL Electrical contactor 3 makers + diode Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412608 Schneider Electric LC1D18ABL Electrical contactor 3 makers + diode Piece 1 pc(s)
Description
Power protection TeSys DECA. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO + 1 NC, rated operating power at AC-3, 400 V 7.5 kW, rated operating current Ie at AC-3, 400 V 18 A, coil 24 V DC. Dimensions (WxHxD) 45x110x95 mm, weight 0.32 kg. CATEGORY AC-3, AC-1, AC-4. Integrated bi-directional amplitude limiter diode. Fast, safe and maintenance-free power connection with SNAP IN THE connection terminal. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts. With the Snap IN spring clamp a conductor can be connected in just one second. This is a time saving of 96 percent compared to about 30 seconds for screw connections. Also, as compared to spring terminals and push-in systems, the wiring with SNAP IN is up to 88 percent faster
This text is machine translated.
This text is machine translated.











