
Number
Highlights & Details
Contactor LC1D 3p, +1S+1Ö, 7.5 kW, 18 A, 400 V AC3, COIL 48 V DC, SNAP-IN
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Product type
Electrical contactor
- Type
LC1D18AED
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
48 V DC
- Control voltage (max.)
48 V DC
- Control voltage range
48 - 48 V DC
- Switching voltage (max.)
400 V AC
- Max. switching capacity
7500 W
- Permanent current (max.)
18 A
7500 W
- Features
+ protection diode
- Connection
Snap-in
- Width
45 mm
- Height
110 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 110 x 95 mm
- Content
1 pc(s)
45 mm
110 mm
101 mm
FALSE
7.5 kW
3
0
1
1
18 A
32 A
48-48 V
Other
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412614 Schneider Electric LC1D18AED Electrical contactor 3 makers 7500 W + protection diode 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412614 Schneider Electric LC1D18AED Electrical contactor 3 makers 7500 W + protection diode 1 pc(s)
Description
This text is machine translated.











