
Number
Highlights & Details
Schneider Electric LC1D18B7 Auxiliary Contact
- TeSys D contactor 3 pole (3 NO contact)
- For motor control applications up to 18 A/690 V AC-3/3e (7.5 kW at 400 V)
- 24-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1D18B7
- No. of pins
2-pin
- Contact type
3 makers
- Nominal voltage
24 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (max.)
690 V AC
- Max. switching capacity
7500 W
- Permanent current (max.)
32 A
- Current load
18 A
440 W
- Features
+ auxiliary contact
- Connection
Power Rail
- Max. temperature
60 °C
- Width
45 mm
- Height
77 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 77 x 86 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1978951 Schneider Electric LC1D18B7 Electrical contactor 3 makers 440 W 24 V AC 18 A + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1978951 Schneider Electric LC1D18B7 Electrical contactor 3 makers 440 W 24 V AC 18 A + auxiliary contact 1 pc(s)
Description
This text is machine translated.





