There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical contactor
LC1D18KUE
3-pin
3 makers
400 V AC
18 A
7.5 kW
Spring-loaded terminal
45 mm
77 mm
86 mm
(W x H x D) 45 x 77 x 86 mm
1 pc(s)
FALSE
7.5 kW
3
0
1
1
18 A
32 A
Screw connection
AC/DC
9 A
4 kW
yes
Datasheet 2925156 Schneider Electric LC1D18KUE Electrical contactor 3 makers 7.5 kW 1 pc(s)
Datasheet 2925156 Schneider Electric LC1D18KUE Electrical contactor 3 makers 7.5 kW 1 pc(s)
User & Safety Instructions 2925156 Schneider Electric LC1D18KUE Electrical contactor 3 makers 7.5 kW 1 pc(s)
Information 2925156 Schneider Electric LC1D18KUE Electrical contactor 3 makers 7.5 kW 1 pc(s)