
Number
Total (€ 37.81 / piece)
€ 37.81
plus VAT.
14-day return policy included
Highlights & Details
Protection Series LC1
- TeSys D contactor, 3-pole (3 NO contact), for motor control applications up to 18 A/690 V AC-3/3e (7.5 kW at 400 V).
- It has a 230 V 50/60 Hz AC coil, integrated 1 NO contact + 1 NC auxiliary contacts (certified NC mirror), connection via screw terminals.
- For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.
- This text is machine translated.
Technical specifications
- Product type
Contactor
- Type
LC1D18P7
- No. of pins
3-pin
- Contact type
1 maker
1 breaker
- Nominal voltage
230 V AC
- Current load
18 A
440 W
- Mounting type
DIN rail
- Connection
Screw terminal
IP2X
- Min. temperature
-5 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
77 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 77 x 86 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1667518 Schneider Electric LC1D18P7 Contactor 1 maker, 1 breaker 440 W 230 V AC 18 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1667518 Schneider Electric LC1D18P7 Contactor 1 maker, 1 breaker 440 W 230 V AC 18 A 1 pc(s)













