
Number
Highlights & Details
Contactor LC1D 3p, +1S+1Ö, 11 kW, 25 A, 400 V AC3, Coil 125 V DC, snap-in
- TeSys DECA contactors and motor circuit breakers with innovative snap-in connection technology
- The snap-in connection terminal closes with one click once the conductor has been correctly inserted
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Product type
Electrical contactor
- Type
LC1D25AGD
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
125 V DC
- Control voltage range
125 V DC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
25 A
- Features
+ protection diode
- Connection
Snap-in
- Width
45 mm
- Height
110 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 110 x 95 mm
- Content
1 pc(s)
45 mm
85 mm
101 mm
FALSE
11 kW
3
0
1
1
25 A
40 A
125-125 V
Other
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3412717 Schneider Electric LC1D25AGD Electrical contactor 3 makers + protection diode 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412717 Schneider Electric LC1D25AGD Electrical contactor 3 makers + protection diode 1 pc(s)
Description
This text is machine translated.











