
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
14-day return policy included
Highlights & Details
Contactor LC1D 3p, +1S+1Ö, 11 kW, 25 A, 400 V AC3, Coil 240 V AC, snap-in
- TeSys DECA contactors and motor circuit breakers with innovative snap-in connection technology
- The snap-in connection terminal closes with one click once the conductor has been correctly inserted
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Product type
Electrical contactor
- Type
LC1D25AU7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
240 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
240 - 240 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
25 A
11 kW
- Connection
Snap-in
- Width
45 mm
- Height
110 mm
- Depth
86 mm
- Dim
(W x H x D) 45 x 110 x 86 mm
- Content
1 pc(s)
45 mm
85 mm
92 mm
FALSE
11 kW
3
0
1
1
25 A
40 A
250-250 V
250-250 V
Other
440-440 V
440-440 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412753 Schneider Electric LC1D25AU7 Electrical contactor 3 makers 11 kW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412753 Schneider Electric LC1D25AU7 Electrical contactor 3 makers 11 kW 1 pc(s)
Description
Power protection TeSys DECA. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO contact + 1 NC contact, rated operating power at AC-3, 400 V 11 kW, rated operating current Ie at AC-3, 400 V 25 A, coil 240 V AC. Dimensions (WxHxD) 45x110x86 mm, weight 0.32 kg. CATEGORY AC-3, AC-1, AC-4. Without integrated circuit module. Fast, safe and maintenance-free power connection with Snap In connection terminal Suitable for security applications thanks to mechanically coupled contacts and mirror contacts.
This text is machine translated.
This text is machine translated.











