
Number
Highlights & Details
Contactor LC1D 3p, +1S+1Ö, 15 kW, 32 A, 400 V AC3, Coil 24-60 V AC/DC, snap-in
- TeSys DECA contactors and motor circuit breakers with innovative snap-in connection technology
- The snap-in connection terminal closes with one click once the conductor has been correctly inserted
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Product type
Electrical contactor
- Type
LC1D32ABNE
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Permanent current (max.)
32 A
15 kW
- Features
+ protection diode
- Connection
Snap-in
- Width
45 mm
- Height
110 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 110 x 95 mm
- Content
1 pc(s)
45 mm
85 mm
92 mm
FALSE
15 kW
3
0
1
1
32 A
50 A
24-60 V
24-60 V
24-60 V
Other
440-440 V
440-440 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412764 Schneider Electric LC1D32ABNE Electrical contactor 3 makers 15 kW + protection diode 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412764 Schneider Electric LC1D32ABNE Electrical contactor 3 makers 15 kW + protection diode 1 pc(s)
Description
This text is machine translated.
!['Mechanical drawing of an electrical component; dimensions in mm and inches: 110 x 92 x 45 mm [4.3 x 3.6 x 1.8 inches]'](https://asset.conrad.com/media10/isa/160267/c1/-/en/003412764TI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










