
Highlights & Details
Schneider Electric contactor LC1D32B7 3polig 32A 24V 50/60HZ 1S/1OE
- TeSys D contactor, 3 pole (3 NO contact)
- For motor control applications up to 32 A/690 V AC-3/3e (15 kW at 400 V)
- 24-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Connection via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D32B7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
32 A
15 kW
- Features
+ auxiliary contact
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1979132 Schneider Electric LC1D32B7 Electrical contactor 3 makers 15 kW + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979132 Schneider Electric LC1D32B7 Electrical contactor 3 makers 15 kW + auxiliary contact Piece 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























