There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Electrical contactor
LC1D32KUE
3-pin
3 makers
400 V DC/AC
32 A
15 kW
Screw terminal
45 mm
85 mm
92 mm
(W x H x D) 45 x 85 x 92 mm
1 pc(s)
FALSE
15 kW
3
0
1
1
32 A
50 A
Screw connection
AC/DC
18 A
7.5 kW
yes
Datasheet 2925164 Schneider Electric LC1D32KUE Electrical contactor 3 makers 15 kW Piece 1 pc(s)
Datasheet 2925164 Schneider Electric LC1D32KUE Electrical contactor 3 makers 15 kW Piece 1 pc(s)
User & Safety Instructions 2925164 Schneider Electric LC1D32KUE Electrical contactor 3 makers 15 kW Piece 1 pc(s)
Information 2925164 Schneider Electric LC1D32KUE Electrical contactor 3 makers 15 kW Piece 1 pc(s)