There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Electrical contactor
LC1D65AKUE
3-pin
3 makers
400 V AC
65 A
30 kW
Screw terminal
55 mm
122 mm
120 mm
(W x H x D) 55 x 122 x 120 mm
1 pc(s)
FALSE
30 kW
3
0
1
1
65 A
80 A
Screw connection
AC/DC
25 A
11 kW
yes
Datasheet 2925119 Schneider Electric LC1D65AKUE Electrical contactor 3 makers 30 kW Piece 1 pc(s)
Datasheet 2925119 Schneider Electric LC1D65AKUE Electrical contactor 3 makers 30 kW Piece 1 pc(s)
User & Safety Instructions 2925119 Schneider Electric LC1D65AKUE Electrical contactor 3 makers 30 kW Piece 1 pc(s)
Information 2925119 Schneider Electric LC1D65AKUE Electrical contactor 3 makers 30 kW Piece 1 pc(s)