There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical contactor
LC1D80AU7
3-pin
3 makers
240 V AC
240 V AC (max)
400 V AC
80 A
37 kW
Spring-loaded terminal
55 mm
122 mm
120 mm
(W x H x D) 55 x 122 x 120 mm
1 pc(s)
TRUE
37 kW
3
0
1
1
66 A
80 A
Screw connection
AC
65 A
30 kW
29.8
yes
Datasheet 2923370 Schneider Electric LC1D80AU7 Electrical contactor 3 makers 37 kW 1 pc(s)
Datasheet 2923370 Schneider Electric LC1D80AU7 Electrical contactor 3 makers 37 kW 1 pc(s)
User & Safety Instructions 2923370 Schneider Electric LC1D80AU7 Electrical contactor 3 makers 37 kW 1 pc(s)
Information 2923370 Schneider Electric LC1D80AU7 Electrical contactor 3 makers 37 kW 1 pc(s)
Information 2923370 Schneider Electric LC1D80AU7 Electrical contactor 3 makers 37 kW 1 pc(s)
Information 2923370 Schneider Electric LC1D80AU7 Electrical contactor 3 makers 37 kW 1 pc(s)
Information 2923370 Schneider Electric LC1D80AU7 Electrical contactor 3 makers 37 kW 1 pc(s)