
Highlights & Details
Schneider Electric LC1DT80AP7 Auxiliary Contact
- TeSys DECA contactor, 4 pin (4NO)
- For non-inductive load applications up to 80 A/440 V AC-1
- 230-V-50/60-Hz AC coil
- Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
- Power connections via EverLink BTR screw terminals and control via screw terminals
- For operating rates up to 3600 cycles/hour and environments up to 60 °C.
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1DT80AP7
- No. of pins
4-pin
- Contact type
4 makers
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
80 A
- Features
+ auxiliary contact
- Connection
Screw terminal
- Max. temperature
60 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1979670 Schneider Electric LC1DT80AP7 Electrical contactor 4 makers + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1979670 Schneider Electric LC1DT80AP7 Electrical contactor 4 makers + auxiliary contact Piece 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














