
Number
Technical specifications
- Packaging type
Single
- Product type
Electrical contactor
- Type
LC1K0601B7S335
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Max. switching capacity
2200 W
- Permanent current (max.)
20 A
2.2 kW
- Width
45 mm
- Height
58 mm
- Depth
57 mm
- Dim
(W x H x D) 45 x 58 x 57 mm
- Content
1 pc(s)
TRUE
2.2 kW
3
0
0
1
6 A
20 A
Screw connection
AC
6 A
2.2 kW
2.24
Documents & Downloads
Datasheet
Datasheet 2923405 Schneider Electric LC1K0601B7S335 Electrical contactor 3 makers 2.2 kW Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2923405 Schneider Electric LC1K0601B7S335 Electrical contactor 3 makers 2.2 kW Single 1 pc(s)
Information
Information 2923405 Schneider Electric LC1K0601B7S335 Electrical contactor 3 makers 2.2 kW Single 1 pc(s)
