There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical contactor
LC1K0601P7S335
3-pin
3 makers
1 breaker
230 V AC
230 V AC (max)
6 A
2.2 kW
45 mm
58 mm
57 mm
(W x H x D) 45 x 58 x 57 mm
1 pc(s)
TRUE
2.2 kW
3
0
0
1
6 A
20 A
Screw connection
AC
6 A
2.2 kW
2.24
Datasheet 2923418 Schneider Electric LC1K0601P7S335 Electrical contactor 3 makers 2.2 kW 1 pc(s)
Datasheet 2923418 Schneider Electric LC1K0601P7S335 Electrical contactor 3 makers 2.2 kW 1 pc(s)
User & Safety Instructions 2923418 Schneider Electric LC1K0601P7S335 Electrical contactor 3 makers 2.2 kW 1 pc(s)
Information 2923418 Schneider Electric LC1K0601P7S335 Electrical contactor 3 makers 2.2 kW 1 pc(s)