
Highlights & Details
Schneider Electric LC1K0901P7 Auxiliary Contact
- TeSys K contactor, 3 pin (3NO)
- For motor control applications up to 9 A/690 V AC-3 (4 kW@400 V)
- For inductive load control applications up to 20 A/690 V AC-1
- 230-V-50/60-Hz AC coil
- A built-in 1-Ö auxiliary contact
- Connection via screw terminals
- For operating rates up to 600 cycles/hour and environments up to 50 °C.
Technical specifications
- Product type
Electrical contactor
- Type
LC1K0901P7
- No. of pins
3-pin
- Contact type
1 breaker
- Auxiliary contact type
1 breaker
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
9 A
4 kW
- Features
+ auxiliary contact
- Connection
Screw terminal
IP20
- Max. temperature
50 °C
- Width
45 mm
- Height
58 mm
- Depth
57 mm
- Dim
(W x H x D) 45 x 58 x 57 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1980029 Schneider Electric LC1K0901P7 Electrical contactor 1 breaker 4 kW + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1980029 Schneider Electric LC1K0901P7 Electrical contactor 1 breaker 4 kW + auxiliary contact 1 pc(s)
Description
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














