There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contactor
LC1K1610P7
3-pin
3 makers
1 maker
230 V AC
230 V AC (max)
690 V AC
16 A
7.5 kW
+ auxiliary contact
DIN rail
Screw terminal
50 °C
45 mm
1 pc(s)
FALSE
7.5 kW
3
0
1
0
16 A
20 A
Screw connection
AC
6 A
2.2 kW
yes
Datasheet 2923445 Schneider Electric LC1K1610P7 Contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)
Datasheet 2923445 Schneider Electric LC1K1610P7 Contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)
User & Safety Instructions 2923445 Schneider Electric LC1K1610P7 Contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)
Information 2923445 Schneider Electric LC1K1610P7 Contactor 3 makers 7.5 kW + auxiliary contact 1 pc(s)