

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
2
2
20
24 V DC
310 mm
100 mm
LMC402CCC10000
LMC402CCC10000
(W x H x D) 100 x 310 x 243 mm
Yes
compact
243 mm
100 mm
Compact
310 mm
243 mm
TRUE
FALSE
20
16
2
2
DC
NVRAM
256 kB
0.002 ms
FALSE
1
1
1
1
1
0
1
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
None
FALSE
FALSE
FALSE
TRUE
FALSE
0
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
0
None
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
24-24 V
FALSE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 3756723 Schneider Electric LMC402CCC10000 Expansion 24 V DC
User & Safety Instructions 3756723 Schneider Electric LMC402CCC10000 Expansion 24 V DC