
Number
Total (€ 12,600.84 / piece)
€ 12,600.84
plus VAT.
14-day return policy included
Highlights & Details
Motion controller LMC802 up to 130 axes, accessory set, basic version
- SIMATIC S7-200 is easy: programming software with Windows user interface
- instructions for quick access to PLC technology
- easy installation onto a top hat profile rail
- SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
- own S7-200 net with PPI protocol
- freely programmable interface.
Technical specifications
- Number of analog outputs: 2
- Number of analog inputs: 2
- Number of digital outputs: 16
- Number of digital inputs: 20
- Number of HW interfaces Industrial Ethernet: 1
- Number of HW interfaces in parallel: 0
- Number of HW interfaces serial RS-232: 1
- Number of HW interfaces serial RS-422: 1
- Number of HW interfaces serial RS-485: 1
- Number of HW interfaces Other: 1
- Number of HW interfaces USB: 1
- Number of HW interfaces Wireless: 0
- Number of relay outputs: 0
- Number of PROFINET interfaces: 0
- Processing time (1K, binary instruction): 0,002 ms
- Explosion protection category for gas: Without
- Explosion protection category for dust: Without
- Front mounting possible: No.
- Wireless standard Bluetooth: No.
- Wireless standard GPRS: No.
- Radio standard GSM: No.
- Wireless standard UMTS: No.
- Wireless standard WLAN 802.11: No.
- Suitable for security functions: No.
- IO-Link Master: No.
- Max. Number of timers: 0
- With display: Yes
- With optical interface: No.
- Performance level according to EN ISO 13849-1: Without
- Program memory expansion possible: No.
- Rack mounting possible: Yes
- Redundancy capability: No.
- SIL according to IEC 61508: Without
- Voltage type of supply voltage: DC
- Memory type: NVRAM
- Memory 256 kB
- System component: No.
- Rail mounting possible: No.
- Supports protocol for AS-Interface Safety at Work: No.
- Supports protocol for ASI: No.
- Supports protocol for CAN: Yes
- Supports protocol for data highway: No.
- Supports protocol for DeviceNet: No.
- Supports protocol for DeviceNet Safety: No.
- Supports protocol for DNP3: No.
- Supports protocol for EtherCAT: Yes
- Supports Ethernet/IP protocol: Yes
- Supports protocol for FOUNDATION Fieldbus: No.
- Supports protocol for IEC 60870: No.
- Supports protocol for IEC 61850 Ethernet: No.
- Supports protocol for INTERBUS: No.
- Supports protocol for INTERBUS-Safety: No.
- Supports protocol for KNX: No.
- Supports protocol for LON: No.
- Supports protocol for Modbus: No.
- Supports protocol for PROFIBUS: Yes
- Supports protocol for PROFINET CBA: No.
- Supports protocol for PROFINET IO: Yes
- Supports protocol for PROFIsafe: No.
- Supports protocol for SafetyBUS p: No.
- Supports protocol for SERCOS: Yes
- Supports protocol for other bus systems: No.
- Supports protocol for SUCONET: No.
- Supports protocol for TCP/IP: No.
- Supply voltage DC 24-24 V
- Wall/direct mounting possible: Yes
- Certified for UL-danger range Division 1: No.
- Certified for UL-danger range Division 2: No.
- Certified for UL danger range Group A (acetylene): No.
- Certified for UL danger area group B (hydrogen): No.
- Certified for UL danger area Group C (ethylene): No.
- Certified for UL danger range Group D (propane): No.
- Certified for UL danger area Group E (metal dust): No.
- Certified for UL danger range Group F (carbon-containing dusts): No.
- Certified for UL danger area Group G (non-conductive dusts): No.
- Certified for UL-danger range Class I: No.
- Certified for UL-danger range Class II: No.
- Certified for UL-danger range Class III: No.
- Associated equipment (Ex ia): No.
- Associated equipment (Ex ib): No.
- Product type
Expansion
- No. of analogue inputs
2
- No. of analogue outputs
2
- No. of digital inputs (max.)
20
- No. of relay outputs (max.)
0
- Operating voltage
24 V DC
- Height
310 mm
- Width
100 mm
- Type
LMC802CAA10000
- Manufacturer part #
LMC802CAA10000
- Dim
(W x H x D) 100 x 310 x 243 mm
- Display
Yes
- Type
compact
- Depth
243 mm
Documents & Downloads
Datasheet
Datasheet 3755134 Schneider Electric LMC802CAA10000 LMC802CAA10000 Expansion 24 V DC
User & Safety Instructions
User & Safety Instructions 3755134 Schneider Electric LMC802CAA10000 LMC802CAA10000 Expansion 24 V DC
User & Safety Instructions 3755134 Schneider Electric LMC802CAA10000 LMC802CAA10000 Expansion 24 V DC
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.















