
Technical specifications
- Series: TeSys
- Description of poles: 3P
- Design of auxiliary contacts: 1 NO + 1 NC
- Rated actuation voltages [UC]: 24 V AC 50/60 Hz
- Mechanical life: 15 Mcycles
- Protection class IP20; IP40
- Product type
Main unit
- Supply current
32 A
- Motor power at 230 V
7.5 kW
- Motor power at 400 V
15 kW
- Operating voltage
690 V AC
- Operating phases
3
- Manufacturer part #
LU2B32B
- Nominal current
28.5 A
- Nominal current - rounded value
28.5 A
- Type
LU2B32B
- Dim
(W x H x D) 45 x 224 x 126 mm
- Connection
Screw terminal
Terminal strip
Screws
- Width
45 mm
- Height
224 mm
- Depth
126 mm
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373867 Schneider Electric LU2B32B LU2B32B Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































