Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationDrive EngineeringSoft Starters

Schneider Electric LU2B32FU LU2B32FU Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28

EAN:
Part number:
Item no:
A black motor protection switch from Schneider Electric, TeSys model, with a rotary dial and multiple connections on the front.
A black motor protection switch from Schneider Electric, TeSys model, with a rotary dial and multiple connections on the front.
Image similar
Schneider Electric
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Accessories

Technical specifications

  • Series: TeSys
  • Description of poles: 3P
  • Design of auxiliary contacts: 1 NO + 1 NC
  • Rated actuation voltages [UC]: 110 - 240 V AC 50/60 Hz; 110 - 220 V DC
  • Mechanical life: 15 Mcycles
  • Protection class IP20; IP40
Product type

Main unit

Supply current

32 A

Motor power at 230 V

7.5 kW

Motor power at 400 V

15 kW

Operating voltage

690 V AC

Operating phases

3

Manufacturer part #

LU2B32FU

Nominal current

28.5 A

Nominal current - rounded value

28.5 A

Type

LU2B32FU

Dim

(L x W x H) 126 x 45 x 224 mm

Connection

Screw terminal

Terminal strip

Screws

Width

45 mm

Height

224 mm

Length

126 mm

Depth

126 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

IP20

No. of pins

3-pin

UKCA

yes

Variants(All information is without VAT, plus shipping costs)

Nominal current - rounded value
Motor power at 400 V
Motor power at 230 V
 
Schneider Electric LU2B32FU LU2B32FU Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5 A
Schneider Electric LU2B32FU LU2B32FU Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5 A

2373869

Unavailable
Conrad Electronic
This article
28.5 A
15 kW
7.5 kW
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2B12B LU2B12B Main unit Motor power at 400 V 5.5 kW Nominal current 12 A
Schneider Electric LU2B12B LU2B12B Main unit Motor power at 400 V 5.5 kW Nominal current 12 A

2373863

Unavailable
Conrad Electronic
12 A
5.5 kW
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2B12BL LU2B12BL Main unit Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW Nominal current 12 A
Schneider Electric LU2B12BL LU2B12BL Main unit Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW Nominal current 12 A

2373864

Unavailable
Conrad Electronic
12 A
5.5 kW
3 kW
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2B12ES LU2B12ES Main unit Nominal current 12 A
Schneider Electric LU2B12ES LU2B12ES Main unit Nominal current 12 A

2373865

Unavailable
Conrad Electronic
12 A
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2B12FU LU2B12FU Main unit Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW Nominal current 12 A
Schneider Electric LU2B12FU LU2B12FU Main unit Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW Nominal current 12 A

2373866

Unavailable
Conrad Electronic
12 A
5.5 kW
3 kW
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2B32B LU2B32B Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5 A
Schneider Electric LU2B32B LU2B32B Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5 A

2373867

Unavailable
Conrad Electronic
28.5 A
15 kW
7.5 kW
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2B32BL LU2B32BL Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5 A
Schneider Electric LU2B32BL LU2B32BL Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5 A

2373868

Unavailable
Conrad Electronic
28.5 A
15 kW
7.5 kW
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2BA0BL LU2BA0BL Main unit Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW Nominal current 12 A
Schneider Electric LU2BA0BL LU2BA0BL Main unit Motor power at 400 V 5.5 kW Motor power at 230 V 3 kW Nominal current 12 A

2373870

Unavailable
Conrad Electronic
12 A
5.5 kW
3 kW
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2BA0ES LU2BA0ES Main unit Nominal current 12 A
Schneider Electric LU2BA0ES LU2BA0ES Main unit Nominal current 12 A

2373871

Unavailable
Conrad Electronic
12 A
Minimum order quantity: 1
Multiple: 1
Schneider Electric LU2BB0BL LU2BB0BL Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5 A
Schneider Electric LU2BB0BL LU2BB0BL Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28.5 A

2373872

Unavailable
Conrad Electronic
28.5 A
15 kW
7.5 kW
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373869 Schneider Electric LU2B32FU LU2B32FU Main unit Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW Nominal current 28

What kind of Soft Starters are you looking for?

  • Circuit protection
  • Siemens soft starter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Schneider Electric LUALB1 LUALB1 Current limiter 1 pc(s)

Schneider Electric LUALB1 LUALB1 Current limiter 1 pc(s)

Conrad Electronic

€ 124.99*
Schneider Electric LUA1C20 Auxiliary switch module 2 makers Piece 1 pc(s)

Schneider Electric LUA1C20 Auxiliary switch module 2 makers Piece 1 pc(s)

Conrad Electronic

€ 23.99*
Schneider Electric LUA1C11 Auxiliary switch module 1 change-over Piece 1 pc(s)

Schneider Electric LUA1C11 Auxiliary switch module 1 change-over Piece 1 pc(s)

Conrad Electronic

€ 23.99*
Schneider Electric LUCAX6FU LUCAX6FU Controller

Schneider Electric LUCAX6FU LUCAX6FU Controller

Conrad Electronic

€ 91.99*
Schneider Electric LUCA12FU LUCA12FU Electronics module

Schneider Electric LUCA12FU LUCA12FU Electronics module

Conrad Electronic

€ 95.99*
Schneider Electric LUCL18FU LUCL18FU Electronics module

Schneider Electric LUCL18FU LUCL18FU Electronics module

Conrad Electronic

€ 119.99*
Schneider Electric LU9APN22 LU9APN22 Lever handle Red 1 pc(s) Piece

Schneider Electric LU9APN22 LU9APN22 Lever handle Red 1 pc(s) Piece

Conrad Electronic

€ 144.99*
Schneider Electric GVAPL01 GVAPL01 Circuit breaker accessories 1 pc(s)

Schneider Electric GVAPL01 GVAPL01 Circuit breaker accessories 1 pc(s)

Conrad Electronic

€ 75.48*
Schneider Electric LUCA32FU LUCA32FU Electronics module

Schneider Electric LUCA32FU LUCA32FU Electronics module

Conrad Electronic

€ 164.99*
Schneider Electric LUCA05FU LUCA05FU Electronics module

Schneider Electric LUCA05FU LUCA05FU Electronics module

Conrad Electronic

€ 87.99*
Schneider Electric LUCA1XFU LUCA1XFU Electronics module

Schneider Electric LUCA1XFU LUCA1XFU Electronics module

Conrad Electronic

€ 89.99*
Schneider Electric LUA8E20 Controller Piece 1 pc(s)

Schneider Electric LUA8E20 Controller Piece 1 pc(s)

Conrad Electronic

€ 69.99*
Schneider Electric GVAPR54 GVAPR54 Rotary mechanism Red 1 pc(s) Piece

Schneider Electric GVAPR54 GVAPR54 Rotary mechanism Red 1 pc(s) Piece

Conrad Electronic

€ 40.99*
Schneider Electric GVAPB54 GVAPB54 Rotary mechanism 1 pc(s) Piece

Schneider Electric GVAPB54 GVAPB54 Rotary mechanism 1 pc(s) Piece

Conrad Electronic

€ 40.99*
Schneider Electric LAD90 Circuit breaker accessories 100 pc(s)

Schneider Electric LAD90 Circuit breaker accessories 100 pc(s)

Conrad Electronic

€ 43.36*
Schneider Electric GVAPK12 GVAPK12 Circuit breaker accessories 1 pc(s)

Schneider Electric GVAPK12 GVAPK12 Circuit breaker accessories 1 pc(s)

Conrad Electronic

€ 25.98*
Schneider Electric GVAPA1 GVAPA1 Circuit breaker accessories 1 pc(s)

Schneider Electric GVAPA1 GVAPA1 Circuit breaker accessories 1 pc(s)

Conrad Electronic

€ 21.18*
Schneider Electric LUCL32FU LUCL32FU Electronics module

Schneider Electric LUCL32FU LUCL32FU Electronics module

Conrad Electronic

€ 179.99*
Schneider Electric LUCL1XFU LUCL1XFU Electronics module

Schneider Electric LUCL1XFU LUCL1XFU Electronics module

Conrad Electronic

€ 95.99*
Schneider Electric LUCL12FU LUCL12FU Electronics module

Schneider Electric LUCL12FU LUCL12FU Electronics module

Conrad Electronic

€ 109.99*
Schneider Electric LUCL05FU LUCL05FU Electronics module

Schneider Electric LUCL05FU LUCL05FU Electronics module

Conrad Electronic

€ 97.99*
Schneider Electric LA9LB920 LA9LB920 Current limiter 1 pc(s)

Schneider Electric LA9LB920 LA9LB920 Current limiter 1 pc(s)

Conrad Electronic

€ 134.99*
Schneider Electric LUFN20 Auxiliary switch 2 makers Piece 1 pc(s)

Schneider Electric LUFN20 Auxiliary switch 2 makers Piece 1 pc(s)

Conrad Electronic

€ 24.99*
Schneider Electric LUFN02 Auxiliary switch 2 breakers 1 pc(s)

Schneider Electric LUFN02 Auxiliary switch 2 breakers 1 pc(s)

Conrad Electronic

€ 24.99*
Schneider Electric LU9APN21 LU9APN21 Lever handle 1 pc(s) Piece

Schneider Electric LU9APN21 LU9APN21 Lever handle 1 pc(s) Piece

Conrad Electronic

€ 99.99*
Schneider Electric GVAPR65 GVAPR65 Rotary mechanism Red 1 pc(s) Piece

Schneider Electric GVAPR65 GVAPR65 Rotary mechanism Red 1 pc(s) Piece

Conrad Electronic

€ 44.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list