
Technical specifications
- Series: TeSys
- Rated actuation voltages [UC]: 24 V AC
- Protection class IP20; IP40
- Motor voltage
400 V
- Product type
Controller
- Supply current
5 A
- Motor power at 400 V
1.5 kW
- Operating voltage
690 V AC
- Operating phases
3
- Type
Halogen-free parts; PVC-free; phase failure sensitive
- Manufacturer part #
LUCA05B
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Type
LUCA05B
- Motor power at 230V / 400V
1.5 kW
- Dim
(W x H x D) 45 x 66 x 60 mm
- Connection
Jack connector
- Width
45 mm
- Height
66 mm
- Depth
60 mm
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373873 Schneider Electric LUCA05B LUCA05B Controller Motor power at 400 V 1.5 kW Nominal current 5 A
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















