
Number
Technical specifications
- No. of analogue inputs
2
- No. of analogue outputs
2
- No. of digital inputs (max.)
16
- Type
LXMRL03C1000
- Manufacturer part #
LXMRL03C1000
- Dim
(L x W x H) 235 x 410 x 307 mm
- Height
307 mm
- Length
235 mm
- Width
410 mm
Other
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
User & Safety Instructions
User & Safety Instructions 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Information
Information 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Information 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Information 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Information 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Repairability/durability data sheet 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Conformity certificate
Conformity certificate 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Conformity certificate 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Conformity certificate 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Conformity certificate 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Conformity certificate 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Conformity certificate 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Conformity certificate 3342492 Schneider Electric LXMRL03C1000 LXMRL03C1000
Description
This text is machine translated.















