Lexium Cobot is a range of collaborative robots to help workers with repetitive hand movements. This Cobot control monitors collaborative robots with a payload of 5 kg to 7 kg, at an input voltage of 100 V to 240 V AC, 50-60 Hz. It has a high speed input for tape tracking, 16 digital inputs and outputs and 2 analog inputs and outputs. Lexium Cobot is designed to help workers complete repetitive and laborious tasks and protect their health by automating assembly lines. The protection class is IP44. It has a communication interface (RJ45 connection) for TCP/IP, Modbus TCP, Modbus RTU, PROFINET and Ethernet/IP. It is made of aluminum and steel and weighs 12 kg. It is 410 mm wide, 307 mm high and 235 mm deep. This Cobot controller is designed to be placed on the floor next to the robot arms in its working area. It is certified in accordance with GB11291.1, EN ISO10218-1, EN60204-1, EN ISO12100, EN ISO13849-1, EN61000-6-2, EN61000-6-4 +A1, ISO13849-1/2, ISO14644-1/9001 and marked. This Cobot control monitors collaborative robots with 5 kg to 7 kg payload. It is connected to the robot via a 6 meter long cable. It is designed to stand on the floor and be placed near the robot. Collaborative robots are people's work companions and make their work easier. The collaborative robot is a step toward Industry 4.0, where the operator will work with intelligent and manipulative robots.
This text is machine translated.