Lexium SCARA is a range of high-speed industrial robots with high motion accuracy. With its integrated control, the Lexium SCARA offers an ultra-compact, fast and precise robot system in one. It is designed to improve productivity and efficiency in manufacturing and assembly processes. The Cartesian working radius of the SCARA robot is 500 mm, the stroke length is 200 mm, the maximum payload is 6 kg. The working range of the first axis is 130 degrees, the second axis is 129 degrees and the third is 360 degrees. The maximum speeds are 7050 mm per second for the 1 and 2 axes together, 1100 mm per second for the 3 axis and 2150 degrees per second for the 4 axis. The SCARA robot weighs 27 kg and can be easily mounted on the floor by means of 6 mounting points. The robot can be used for industrial applications such as assembly, loading and unloading, pick-and-place, packaging and material transport. It complies with CE and UKCA certifications. Lexium SCARA is compatible with the motion controllers LMC402, LMC802 and LMC902 and can be configured with the software EcoStruxure Machine Expert. The seamless integration via a Sercos 3 fieldbus allows machines to implement synchronous processes. The SCARA robot series extends the portfolio of industrial robotics.
This text is machine translated.