

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCBO
1
C
0.03 A
1 pc(s)
6 kA
AC
70 mm
6 A
240 V
C
400 V
0.03 A
AC
0.25 kA
3
4
3
2
50 Hz
IP20
1
TRUE
6 kA
TRUE
FALSE
2
FALSE
4
6
Undelayed
not relevant
Datasheet 2934106 Schneider Electric M9D11606 RCBO 0.03 A
Datasheet 2934106 Schneider Electric M9D11606 RCBO 0.03 A
User & Safety Instructions 2934106 Schneider Electric M9D11606 RCBO 0.03 A
Information 2934106 Schneider Electric M9D11606 RCBO 0.03 A
Information 2934106 Schneider Electric M9D11606 RCBO 0.03 A