

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
2
A
0.03 A
25 A
25 A
1 pc(s)
DIN rail
AC
44 mm
25 A
240 V
440 V
2
0.026 A
A
TRUE
10 kA
2
2
FALSE
FALSE
50/60 Hz
IP20
TRUE
FALSE
6
yes
Datasheet 2934707 Schneider Electric M9R81225 M9R81225 RCCB A 25 A 0.03 A
Datasheet 2934707 Schneider Electric M9R81225 M9R81225 RCCB A 25 A 0.03 A
User & Safety Instructions 2934707 Schneider Electric M9R81225 M9R81225 RCCB A 25 A 0.03 A
Information 2934707 Schneider Electric M9R81225 M9R81225 RCCB A 25 A 0.03 A