

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.03 A
63 A
63 A
1 pc(s)
DIN rail
AC
44 mm
63 A
240 V
440 V
4
0.026 A
A
TRUE
10 kA
2
4
FALSE
FALSE
50/60 Hz
IP20
TRUE
FALSE
6
yes
Datasheet 2934738 Schneider Electric M9R81463 M9R81463 RCCB A 63 A 0.03 A
Datasheet 2934738 Schneider Electric M9R81463 M9R81463 RCCB A 63 A 0.03 A
User & Safety Instructions 2934738 Schneider Electric M9R81463 M9R81463 RCCB A 63 A 0.03 A
Information 2934738 Schneider Electric M9R81463 M9R81463 RCCB A 63 A 0.03 A