
Number
Technical specifications
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1 GBit/s
- Working principle
Managed switch
- Ethernet ports
12
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
4 x
- Type
MCSESM123F23G0
- Interfaces
RJ45
DIN rail (top hat rail)
73 mm
138 mm
111 mm
0
4
0
9 W
TRUE
8
0
0
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP30
0
0
0
Other
0
0 W
0
0
0
0
0
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342496 Schneider Electric MCSESM123F23G0 MCSESM123F23G0 Network switch 1 GBit/s
Information
Information 3342496 Schneider Electric MCSESM123F23G0 MCSESM123F23G0 Network switch 1 GBit/s
Repairability/durability data sheet 3342496 Schneider Electric MCSESM123F23G0 MCSESM123F23G0 Network switch 1 GBit/s
Conformity certificate
Conformity certificate 3342496 Schneider Electric MCSESM123F23G0 MCSESM123F23G0 Network switch 1 GBit/s
Conformity certificate 3342496 Schneider Electric MCSESM123F23G0 MCSESM123F23G0 Network switch 1 GBit/s
Conformity certificate 3342496 Schneider Electric MCSESM123F23G0 MCSESM123F23G0 Network switch 1 GBit/s
Conformity certificate 3342496 Schneider Electric MCSESM123F23G0 MCSESM123F23G0 Network switch 1 GBit/s
Conformity certificate 3342496 Schneider Electric MCSESM123F23G0 MCSESM123F23G0 Network switch 1 GBit/s
Description
This text is machine translated.

















