

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network diagnostics
Manufacturer's standards (no certificate)
(L x W x H) 54 x 96 x 96 mm
300 g
3-phase
Power testing
96 mm
96 mm
54 mm
Front mounting
96
Measurement transformer
96 mm
65.43 mm
FALSE
LCD
12 A
FALSE
TRUE
TRUE
FALSE
0
0
0
0
AC
FALSE
FALSE
FALSE
Other
0
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
0.82-3.31 mm²
FALSE
44-277.0 V
44-277.0 V
48-277.0 V
FALSE
FALSE
Electrical
Three conductor/four conductor
FALSE
5 A
45-65.0
128
128
Other
Other
6400
4
6
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 3305086 Schneider Electric METSEPM2210 Network diagnostics 3-phase Power testing
User & Safety Instructions 3305086 Schneider Electric METSEPM2210 Network diagnostics 3-phase Power testing