

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network diagnostics
Manufacturer's standards (no certificate)
(W x H) 96 mm x 96 mm
Graphic display
96 mm
96 mm
RS485
Front mounting
96
Measurement transformer
96 mm
77.5 mm
TRUE
Graphic
20 A
TRUE
TRUE
TRUE
TRUE
3
1
0
0
AC/DC
FALSE
TRUE
TRUE
Other
2
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
TRUE
1.31-5.26 mm²
FALSE
90-415.0 V
90-415.0 V
110-415.0 V
TRUE
TRUE
Electrical
Three conductor/four conductor
TRUE
5 A
42-69.0
320
240
0.2S
Other
12800
4
8
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
not relevant
Datasheet 3305079 Schneider Electric METSEPM8140 Network diagnostics Graphic display
User & Safety Instructions 3305079 Schneider Electric METSEPM8140 Network diagnostics Graphic display
User & Safety Instructions 3305079 Schneider Electric METSEPM8140 Network diagnostics Graphic display