
Number
Technical specifications
- Wire cross-section with single wire connections: 1.31-5.26 mm²
- Number of analog outputs: 0
- Number of analog inputs: 0
- Number of digital outputs: 1
- Number of digital inputs: 3
- Number of Ethernet ports: 2
- Number of voltage measuring inputs: 4
- Number of current inputs: 8
- Reactive power meter: Yes
- Display: Graphic
- Remote display: No.
- Frequency meter: Yes
- Calibrated: Yes
- Suitable for RJ plug: Yes
- Accuracy class reactive power according to IEC 62053-23: Other
- Accuracy class effective power according to IEC 62053-22: 0.2S
- Impulse output: Electrical
- Pulse counter: No.
- Maximum current (Imax): 20 A.
- Measurement type load profile: Yes
- Measured value memory: Yes
- With audit logging (audit log): Yes
- With tachometer: No.
- With firmware signature: No.
- With communication interface M-Bus: No.
- With KNX communication interface: No.
- With RS-485 communication interface: Yes
- With logging of security events (security event log): Yes
- With role-based access control (RBAC): No.
- Mounting type: Front
- Nominal current (In) 5 A
- Harmonic measurement: Yes
- Phase angle (cos phi): Yes
- Three-conductor/four-wire
- Apparent power: Yes
- Voltage type of supply voltage: AC/DC
- Ammeter: Yes
- Supports protocol for IEC 61850 Ethernet: Yes
- Supports protocol for Modbus: Yes
- Supports protocol for OPC UA PubSub: No.
- Supports protocol for PROFIBUS: No.
- Supports protocol for PROFINET IO: No.
- Supports protocol for other bus systems: Yes
- Supply voltage AC 50 Hz: 90-415 V
- Supply voltage AC 60 Hz: 90-415 V
- Supply voltage DC 110-415 V
- Voltmeter: Yes
- Web server with HTTPS transfer protocol: Yes
- Active power meter: Yes
- Product type
Network diagnostics
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 96 x 96 x 77.5 mm
- Width
96 mm
- Height
96 mm
- Depth
77.5 mm
- Type
Transformer
- Power factor
TRUE
Front mounting
96 mm
Measurement transformer
96 mm
77.5 mm
TRUE
Graphic
20 A
TRUE
TRUE
TRUE
TRUE
3
1
0
0
AC/DC
FALSE
TRUE
TRUE
Other
2
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
TRUE
1.31-5.26 mm²
FALSE
90-415 V
90-415 V
110-415 V
TRUE
TRUE
Electrical
Three conductor/four conductor
TRUE
5 A
0.2S
Other
4
8
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3755416 Schneider Electric METSEPM82401 Network diagnostics
User & Safety Instructions
User & Safety Instructions 3755416 Schneider Electric METSEPM82401 Network diagnostics
User & Safety Instructions 3755416 Schneider Electric METSEPM82401 Network diagnostics
Description
This text is machine translated.






