
Schneider Electric Monitoring relay 1 change-over 1 pc(s) RM22LG11MR Fluid level monitoring (conductive fluids), Pump in
Number
Technical specifications
- Packaging type
Piece
- Product type
Monitoring relay
- Type
RM22LG11MR
- Functions
Fluid level monitoring (conductive fluids)
Pump in/out
- Min. operating voltage
24 V DC
24 V AC
- Max. operating voltage
240 V DC
240 V AC
- Operating voltage
24, 24 - 240, 240 V DC, V AC
- Features
+ LED
- Contact type
1 change-over
- Contact material
Cadmium free (Ag-alloy)
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Electrical lifespan
100000 cycles
- Durability
1000 0000 cycles
- Connection
Screw terminal
- Min. temperature
-20 °C
- Max. temperature
+50 °C
IP50 (front)
Casing: IP40 / connection: IP20
- Width
22.5 mm
- Height
90 mm
- Depth
79.5 mm
- Dim
(W x H x D) 22.5 x 90 x 79.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667379 Schneider Electric Monitoring relay 1 change-over 1 pc(s) RM22LG11MR Fluid level monitoring (conductive fluids), Pump in


