
Number
Technical specifications
- Product type
PLC accessories
- Type
MTN617244
- Manufacturer part #
MTN617244
- Casing/button colour
White
- Connection
Clamp
- Lighting type
incl. lighting
- Material
Thermoplastic
- Switch/button features
4-way
- Functions
momentary
Flush mounted (plaster)
White
Untreated
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
TRUE
Plastic
4
None
FALSE
FALSE
1013
TRUE
IP20
TRUE
FALSE
Glossy
4
FALSE
FALSE
46 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343798 Schneider Electric MTN617244 MTN617244 PLC accessories
User & Safety Instructions
User & Safety Instructions 3343798 Schneider Electric MTN617244 MTN617244 PLC accessories
Information
Repairability/durability data sheet 3343798 Schneider Electric MTN617244 MTN617244 PLC accessories
Conformity certificate
Conformity certificate 3343798 Schneider Electric MTN617244 MTN617244 PLC accessories
Conformity certificate 3343798 Schneider Electric MTN617244 MTN617244 PLC accessories
Conformity certificate 3343798 Schneider Electric MTN617244 MTN617244 PLC accessories
Conformity certificate 3343798 Schneider Electric MTN617244 MTN617244 PLC accessories
Description
This text is machine translated.

