
Number
Technical specifications
- Product type
PLC accessories
- Type
MTN617425
- Manufacturer part #
MTN617425
- Casing/button colour
White
- Bulb type
LED (monochrome)
- Connection
Clamp
- Lighting type
incl. lighting
- Material
Thermoplastic
- Switch/button features
+ LED
- Functions
momentary
Flush mounted (plaster)
White
Other
FALSE
FALSE
FALSE
Other
TRUE
FALSE
FALSE
TRUE
Plastic
8
None
FALSE
FALSE
9016
TRUE
IP20
TRUE
FALSE
Glossy
8
FALSE
FALSE
46 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
User & Safety Instructions
User & Safety Instructions 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Information
Information 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Repairability/durability data sheet 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Conformity certificate
Conformity certificate 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Conformity certificate 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Conformity certificate 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Conformity certificate 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Conformity certificate 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Conformity certificate 3342506 Schneider Electric MTN617425 MTN617425 PLC accessories
Description
This text is machine translated.

