
Number
Technical specifications
- Product type
PLC sensor
- Type
MTN6185-6033
- Manufacturer part #
MTN6185-6033
- Display
No
- Real-time clock
No
Flush mounted (plaster)
Beige
Lacquered
FALSE
FALSE
FALSE
Thermoplastic
TRUE
FALSE
FALSE
TRUE
Plastic
1
None
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
Matt
4
FALSE
FALSE
40 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342511 Schneider Electric MTN6185-6033 MTN6185-6033 PLC sensor
User & Safety Instructions
User & Safety Instructions 3342511 Schneider Electric MTN6185-6033 MTN6185-6033 PLC sensor
Information
Information 3342511 Schneider Electric MTN6185-6033 MTN6185-6033 PLC sensor
Repairability/durability data sheet 3342511 Schneider Electric MTN6185-6033 MTN6185-6033 PLC sensor
Conformity certificate
Conformity certificate 3342511 Schneider Electric MTN6185-6033 MTN6185-6033 PLC sensor
Conformity certificate 3342511 Schneider Electric MTN6185-6033 MTN6185-6033 PLC sensor
Conformity certificate 3342511 Schneider Electric MTN6185-6033 MTN6185-6033 PLC sensor
Conformity certificate 3342511 Schneider Electric MTN6185-6033 MTN6185-6033 PLC sensor
Description
This text is machine translated.

