
Number
Technical specifications
- Product type
PLC accessories
- Type
MTN6212-0460
- Manufacturer part #
MTN6212-0460
- Casing/button colour
Aluminium
- Bulb type
LED (monochrome)
- Colour
Red
- Lighting type
LED
- Material
Thermoplastic
- Switch/button features
+ protective cover
- Functions
momentary
Flush mounted (plaster)
Aluminium
Lacquered
TRUE
TRUE
Other
TRUE
FALSE
FALSE
TRUE
Plastic
None
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
TRUE
IP20
FALSE
Matt
6
FALSE
FALSE
46 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343817 Schneider Electric MTN6212-0460 MTN6212-0460 PLC accessories
User & Safety Instructions
User & Safety Instructions 3343817 Schneider Electric MTN6212-0460 MTN6212-0460 PLC accessories
Information
Repairability/durability data sheet 3343817 Schneider Electric MTN6212-0460 MTN6212-0460 PLC accessories
Conformity certificate
Conformity certificate 3343817 Schneider Electric MTN6212-0460 MTN6212-0460 PLC accessories
Conformity certificate 3343817 Schneider Electric MTN6212-0460 MTN6212-0460 PLC accessories
Conformity certificate 3343817 Schneider Electric MTN6212-0460 MTN6212-0460 PLC accessories
Conformity certificate 3343817 Schneider Electric MTN6212-0460 MTN6212-0460 PLC accessories
Description
This text is machine translated.

