Comfortable control unit with 8 operating buttons, operating, status display and writing field. The power indicator can also be used as orientation light. With room temperature controller and display. With integrated Piezo buzzer for display of alarm conditions and IR receiver. Using the IR remote control, all the functions of the respective buttons can be controlled. With 9 red LEDs. The room temperature controller can be used for heating and cooling with infinitely variable KNX actuator drives or for controlling switching actuators and heating actuators. With white backlight display for display of time, date, temperature and operating mode for example. Menu for setting the standard operating mode, set-point, working day/work-free day (external control), display mode, time, switching times and brightness of the display. The keys can be freely configured as pair of keys (two-area) or as individual keys. With integrated bus coupler. The bus connection is via a bus terminal. Software functions KNX functions Switch, switch, dim, blind (relative or absolute) buttons, triggers 1, 2, 4 or 8 bit telegrams (distinction between short/long actuation). Flanges with 2-byte telegrams (short/long actuation distinction), 8-bit slide control, scene recall, scene storage, lock function. Time control with synchronization, alarm function, read external temperature value cyclically, fan control, operating modes, setpoint offset. Functions Room temperature controller type 2-point control, constant PI control, switching PI control (PWM). Output Constant in the range of 0-100% or switching ON/OFF. Regulator mode heating with a regulator output. Cool with a control output. Heating and cooling with separate controller outputs. Heating and cooling with a controller output. 2-stage heating with 2 controller outputs. 2-stage cooling with 2 controller outputs. 2-stage heating and cooling with 4 controller outputs. Operating modes comfort, comfort extension, standby, night setback, frost/heat protection. Shift all setpoints. Saving all nominal temperatures and operating modes upon reset. External temperature monitoring. Additional output of the manipulated variable as a 1-byte value for PWM. Reporting function for actual temperature, valve protection functionxx scene function. Operation menu. To be completed with 1-M frame, 2-way without center frame 3898xx STUDIO M frame, 2-way without center frame 3888xx M-Smart frame, 2-way without center bar 4788xx, 48xx. M-PLAN frame, 2-way without center bar 4888xx, 5158xx M-PLAN real glass frame, 2-way without center bar 4878xx M-PLAN metal frame, 2-way without center bar 4758xx transmitter IR-universal remote control MEG5761-0000. Wireless universal remote control CONNECT MEG5051-0000. Supplied with bus terminal and support plate. With screw for dismantling protection. With protective cover. Material thermoplastic elastomer Colour anthracite
This text is machine translated.