

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
230 V
72 mm
MTN646991
MTN646991
DRA (DIN-rail adapter)
3
16 A
TRUE
FALSE
FALSE
3600 W
TRUE
100 mA
4
None
0
FALSE
FALSE
TRUE
IP20
FALSE
TRUE
FALSE
FALSE
yes
Datasheet 2913399 Schneider Electric MTN646991 MTN646991 Expansion 230 V
Datasheet 2913399 Schneider Electric MTN646991 MTN646991 Expansion 230 V
User & Safety Instructions 2913399 Schneider Electric MTN646991 MTN646991 Expansion 230 V
User & Safety Instructions 2913399 Schneider Electric MTN646991 MTN646991 Expansion 230 V
Information 2913399 Schneider Electric MTN646991 MTN646991 Expansion 230 V
Information 2913399 Schneider Electric MTN646991 MTN646991 Expansion 230 V