

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
1
230 V AC
82 cm
158 cm
45 mm
MTN647091
MTN647091
(L x W x H) 158 cm x 45 mm x 82 cm
0.252 kg
DRA (DIN-rail adapter)
1
16 A
TRUE
FALSE
FALSE
3600 W
TRUE
100 mA
2.5
None
0
FALSE
FALSE
TRUE
IP20
FALSE
TRUE
FALSE
FALSE
yes
Datasheet 2913400 Schneider Electric MTN647091 MTN647091 Expansion 230 V AC
Datasheet 2913400 Schneider Electric MTN647091 MTN647091 Expansion 230 V AC
User & Safety Instructions 2913400 Schneider Electric MTN647091 MTN647091 Expansion 230 V AC
User & Safety Instructions 2913400 Schneider Electric MTN647091 MTN647091 Expansion 230 V AC
Information 2913400 Schneider Electric MTN647091 MTN647091 Expansion 230 V AC