

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
12
230 V
216 mm
MTN648495
MTN648495
No
0.99 kg
DRA (DIN-rail adapter)
16 A
3600 W
TRUE
FALSE
FALSE
3600 W
TRUE
12
12
16 A
FALSE
TRUE
TRUE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 2913409 Schneider Electric MTN648495 MTN648495 Expansion 230 V
Datasheet 2913409 Schneider Electric MTN648495 MTN648495 Expansion 230 V
User & Safety Instructions 2913409 Schneider Electric MTN648495 MTN648495 Expansion 230 V
User & Safety Instructions 2913409 Schneider Electric MTN648495 MTN648495 Expansion 230 V
Information 2913409 Schneider Electric MTN648495 MTN648495 Expansion 230 V
Information 2913409 Schneider Electric MTN648495 MTN648495 Expansion 230 V
Information 2913409 Schneider Electric MTN648495 MTN648495 Expansion 230 V