

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
2
230 V
81 cm
159 cm
126 cm
MTN6810-0102
MTN6810-0102
(L x W x H) 159 x 126 x 81 cm
Yes
0
Multicolour
DRA (DIN-rail adapter)
Dimming actuator
2
TRUE
FALSE
FALSE
TRUE
Universal
1800 mA
4
None
FALSE
FALSE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
FALSE
TRUE
66
yes
Datasheet 2913422 Schneider Electric MTN6810-0102 MTN6810-0102 Expansion 230 V
Datasheet 2913422 Schneider Electric MTN6810-0102 MTN6810-0102 Expansion 230 V
User & Safety Instructions 2913422 Schneider Electric MTN6810-0102 MTN6810-0102 Expansion 230 V
Information 2913422 Schneider Electric MTN6810-0102 MTN6810-0102 Expansion 230 V
Information 2913422 Schneider Electric MTN6810-0102 MTN6810-0102 Expansion 230 V