
Technical specifications
- Connection type main circuit: Bolt connection
- Number of auxiliary contacts as NO contacts: 0
- Number of auxiliary contacts as changer: 5
- Number of auxiliary contacts as NC contacts: 0
- Actuator type: Pushbutton
- Rated continuous current IU 2000 A
- Rated short circuit switch-off current ICU at 400 V, 50 Hz: 66 kA
- Rated voltage: 690/-690 V
- Setting range of the short-time delayed short-circuit release: 1200-20000 A.
- Setting range of the undelayed short-circuit release: 4000-30000 A.
- Suitable for DIN rail mounting: No.
- Built: Slide-in unit
- DIN rail mounting optional: No.
- Built-in ground fault protection: No.
- Complete unit with protection unit: Yes
- With trip indicator: Yes
- With integrated undervoltage release: No.
- Motor drive integrated: No.
- Motor drive optional: Yes
- Location of the main circuit connector: Rear
- Power loss: 470 W
- Overload release current setting 800-2000 A
- Packaging type
Piece
- Product type
Circuit breaker
- Type
MTZ220H15X3PMD
- Amperage adjustment range (min.)
800 A
- Amperage adjustment range (max.)
2000 A
- Adjustment range (amperage)
800 - 2000 A
- Current load
2000 A
- Contact type
5 change-overs
- No. of pins
3-pin
- Auxiliary contact type
5 change-overs
- Switching voltage (max.)
690 V AC
- Mounting type
Slot
- Features
+ auxiliary contact
- Connection
Bolt fixings
IP30
- Depth
403 mm
- Width
441 mm
- Height
439 mm
- Dim
(W x H x D) 441 x 439 x 403 mm
- Content
1 pc(s)
- Number of pins
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3763448 Schneider Electric MTZ220H15X3PMD Circuit breaker 1 pc(s) 5 change-overs Adjustment range (amperage): 800 - 2000 A Switc
User & Safety Instructions
User & Safety Instructions 3763448 Schneider Electric MTZ220H15X3PMD Circuit breaker 1 pc(s) 5 change-overs Adjustment range (amperage): 800 - 2000 A Switc
Description
This text is machine translated.











