

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Non-standard battery (rechargeable)
VRLA gel
12 V
7.2 Ah
1 pc(s)
MTN668990
Yes
1.2 V
12 V
65 mm
Other
2.899 kg/m
Other
7200 mm
Other
Other
TRUE
151 mm
FALSE
FALSE
100 mm
FALSE
8
yes
Datasheet 2913413 Schneider Electric Non-standard battery (rechargeable) VRLA gel 7.2 Ah 12 V 1 pc(s)
Datasheet 2913413 Schneider Electric Non-standard battery (rechargeable) VRLA gel 7.2 Ah 12 V 1 pc(s)
User & Safety Instructions 2913413 Schneider Electric Non-standard battery (rechargeable) VRLA gel 7.2 Ah 12 V 1 pc(s)
User & Safety Instructions 2913413 Schneider Electric Non-standard battery (rechargeable) VRLA gel 7.2 Ah 12 V 1 pc(s)
Information 2913413 Schneider Electric Non-standard battery (rechargeable) VRLA gel 7.2 Ah 12 V 1 pc(s)
Information 2913413 Schneider Electric Non-standard battery (rechargeable) VRLA gel 7.2 Ah 12 V 1 pc(s)
Information 2913413 Schneider Electric Non-standard battery (rechargeable) VRLA gel 7.2 Ah 12 V 1 pc(s)