
Number
Technical specifications
- Packaging type
Piece
- Product type
Filter pad
- Type
NSYCUACC003DG
- Features
for coolers
- Width
380 mm
- Height
380 mm
- Depth
5 mm
- Dim
(W x H x D) 380 x 380 x 5 mm
- Content
1 pc(s)
White
380 mm
380 mm
5 mm
FALSE
G3
Other
5-55 °C
TRUE
Documents & Downloads
Datasheet
Datasheet 3342999 Schneider Electric NSYCUACC003DG Filter pad (W x H x D) 380 x 380 x 5 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342999 Schneider Electric NSYCUACC003DG Filter pad (W x H x D) 380 x 380 x 5 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 3342999 Schneider Electric NSYCUACC003DG Filter pad (W x H x D) 380 x 380 x 5 mm Piece 1 pc(s)
Description
This text is machine translated.


